Panasonic 22μF Surface Mount Polymer Capacitor, 8V dc

Stock information currently inaccessible
RS Stock No.:
788-7371
Mfr. Part No.:
8TPC22M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

22µF

Dielectric Material Family

Tantalum

Voltage

8V dc

Mounting Type

Surface Mount

Package/Case

B1

Equivalent Series Resistance

70mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Maximum Operating Temperature

+85°C

Height

1.1mm

Dimensions

3.5 x 2.8 x 1.1mm

Series

POSCAP TPC

Electrolyte Type

Solid

Leakage Current

17.6 μA

Minimum Operating Temperature

-55°C

COO (Country of Origin):
ID