Panasonic 470μF Surface Mount Polymer Capacitor, 6.3V dc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
788-7340
Mfr. Part No.:
6TPB470M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

470µF

Voltage

6.3V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

D4

Equivalent Series Resistance

35mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

3.8mm

Maximum Operating Temperature

+105°C

Dimensions

7.3 x 4.3 x 3.8mm

Series

POSCAP TPB

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

296.1 μA

COO (Country of Origin):
ID