Panasonic 68μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 788-7321
- Mfr. Part No.:
- 6TPB68M
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 788-7321
- Mfr. Part No.:
- 6TPB68M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 68µF | |
| Voltage | 6.3V dc | |
| Dielectric Material Family | Tantalum | |
| Mounting Type | Surface Mount | |
| Package/Case | B2 | |
| Equivalent Series Resistance | 70mΩ | |
| Tolerance | ±20% | |
| Length | 3.5mm | |
| Depth | 2.8mm | |
| Height | 1.9mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 3.5 x 2.8 x 1.9mm | |
| Series | POSCAP TPB | |
| Electrolyte Type | Solid | |
| Leakage Current | 42.8 μA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 68µF | ||
Voltage 6.3V dc | ||
Dielectric Material Family Tantalum | ||
Mounting Type Surface Mount | ||
Package/Case B2 | ||
Equivalent Series Resistance 70mΩ | ||
Tolerance ±20% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Series POSCAP TPB | ||
Electrolyte Type Solid | ||
Leakage Current 42.8 μA | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- ID
