Panasonic 22 μF Through Hole Polymer Capacitor, 32V dc
- RS Stock No.:
- 788-6980
- Distrelec Article No.:
- 304-45-698
- Mfr. Part No.:
- 32SEPF22M
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.30
(exc. VAT)
£6.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 60 unit(s) ready to ship
- Plus 45 unit(s) shipping from 27 May 2026
- Plus 500 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.06 | £5.30 |
| 50 - 95 | £0.904 | £4.52 |
| 100 - 245 | £0.798 | £3.99 |
| 250 - 495 | £0.692 | £3.46 |
| 500 + | £0.638 | £3.19 |
*price indicative
- RS Stock No.:
- 788-6980
- Distrelec Article No.:
- 304-45-698
- Mfr. Part No.:
- 32SEPF22M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 22μF | |
| Voltage | 32V dc | |
| Mount Type | Through Hole | |
| Package/Case | 500 | |
| Polarity | Polar | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 5.5 mm | |
| Length | 5.5mm | |
| Height | 5.5mm | |
| Series | SEPF | |
| Electrolyte Type | Solid | |
| Lifetime | 5000 h | |
| Ripple Current | 2400mA | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 140μA | |
| Diameter | 6.3mm | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 22μF | ||
Voltage 32V dc | ||
Mount Type Through Hole | ||
Package/Case 500 | ||
Polarity Polar | ||
Lead Pitch 2.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 5.5 mm | ||
Length 5.5mm | ||
Height 5.5mm | ||
Series SEPF | ||
Electrolyte Type Solid | ||
Lifetime 5000 h | ||
Ripple Current 2400mA | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 140μA | ||
Diameter 6.3mm | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic radial SEPF series
Panasonic OS-CON SEPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 35 V dc and feature large capacitance up to 1000μF.
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Radial lead type
Halogen free
Applications
These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPF capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Solid Radial 105°C
Related links
- Panasonic 22 μF Through Hole Polymer Capacitor, 32 V dc
- Panasonic 68 μF Through Hole Polymer Capacitor, 32 V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 35 V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 6.3 V dc
- Panasonic 22 μF Surface Polymer Capacitor, 35 V dc
- Panasonic 22 μF Through Hole Polymer Capacitor, 20 V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 25 V dc


