Panasonic 470 μF Through Hole Polymer Capacitor, 16V dc

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.45

(exc. VAT)

£7.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship
  • Plus 45 unit(s) ready to ship from another location
  • Plus 415 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£1.29£6.45
25 - 45£1.226£6.13
50 - 120£1.138£5.69
125 - 245£1.058£5.29
250 +£0.956£4.78

*price indicative

Packaging Options:
RS Stock No.:
788-6971
Distrelec Article No.:
304-45-684
Mfr. Part No.:
16SEPC470M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

470μF

Voltage

16V dc

Mount Type

Through Hole

Package/Case

200

Polarity

Polar

Lead Pitch

5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 (Dia) x 13 mm

Height

13mm

Series

SEPC

Length

13mm

Electrolyte Type

Solid

Ripple Current

6.1A

Minimum Operating Temperature

-55°C

Leakage Current

1504μA

Dissipation Factor

0.1%

Automotive Standard

No

Lifetime

5000 h

Diameter

10mm

OSCON Solid Electrolytic radial SEPC series


Panasonic OS-CON SEPC electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 5 mΩ and 24 mΩ and feature large capacitance up to 2700μF.

5000 h guarantee at +105°C

Excellent noise reduction capability

Long life span

High voltage

High reliability

High ripple current

Radial lead type

Halogen free

Applications


These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPC aluminium capacitors are also suitable for home appliances such as Air conditioners and home information appliances.

Solid Radial 105°C


Related links