Panasonic 22 μF Surface Mount Polymer Capacitor, 63V dc
- RS Stock No.:
- 758-1284
- Distrelec Article No.:
- 304-35-563
- Mfr. Part No.:
- EEHZA1J220XP
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 2 units)*
£2.32
(exc. VAT)
£2.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 616 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £1.16 | £2.32 |
| 20 - 48 | £1.105 | £2.21 |
| 50 - 98 | £1.02 | £2.04 |
| 100 - 198 | £0.95 | £1.90 |
| 200 + | £0.865 | £1.73 |
*price indicative
- RS Stock No.:
- 758-1284
- Distrelec Article No.:
- 304-35-563
- Mfr. Part No.:
- EEHZA1J220XP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 22μF | |
| Voltage | 63V dc | |
| Mount Type | Surface Mount | |
| Polarity | Polar | |
| Lead Pitch | 1.8mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 7.7 mm | |
| Length | 7.7mm | |
| Series | ZA | |
| Height | 7.7mm | |
| Electrolyte Type | Hybrid | |
| Diameter | 6.3mm | |
| Lifetime | 10000 h | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1500mA | |
| Leakage Current | 13.8μA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 22μF | ||
Voltage 63V dc | ||
Mount Type Surface Mount | ||
Polarity Polar | ||
Lead Pitch 1.8mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 7.7 mm | ||
Length 7.7mm | ||
Series ZA | ||
Height 7.7mm | ||
Electrolyte Type Hybrid | ||
Diameter 6.3mm | ||
Lifetime 10000 h | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1500mA | ||
Leakage Current 13.8μA | ||
Dissipation Factor 8% | ||
Panasonic Series ZA Polymer Capacitor, 22μF Capacitance, 63V DC Voltage - EEHZA1J220XP
This polymer capacitor is a surface mount component tailored for high-performance applications. With a capacitance of 22 μF and a voltage rating of 63V DC, it is engineered to excel under varying temperature conditions, operating between -55 °C and +105 °C. The capacitor's dimensions are 6.3mm in diameter and 7.7mm in height, making it a Compact solution for modern electronic circuits.
Features & Benefits
• Hybrid technology provides enhanced performance characteristics
• Low equivalent series resistance of 80 mΩ ensures efficient operation
• High dissipation factor at 8% supports robust reliability
• Polarised design optimises integration into various circuits
• AEC-Q200 compliance guarantees suitability for automotive applications
• Long lifespan of 10,000 hours minimises replacements
Applications
• Used in automotive electronic systems for enhanced reliability
• Ideal for power supply circuits requiring Compact capacitors
• Utilised in high-frequency demanding low ESR
• Supports signal filtering in precision instrumentation
What benefits does the low equivalent series resistance offer in practical use?
A low equivalent series resistance reduces power losses during operation, allowing for higher efficiency and better thermal management, which is essential in applications that require prolonged operation under load.
How does the compliance with AEC-Q200 affect its use?
Compliance with AEC-Q200 signifies that it meets strict automotive standards, ensuring reliability and durability in demanding environments, making it Ideal for applications in vehicles where performance is critical.
What impact does the high temperature rating have on operational flexibility?
The high temperature rating allows the component to function effectively in extreme conditions without degradation, making it suitable for applications exposed to elevated temperatures, such as under-the-bonnet automotive components.
Related links
- Panasonic 22 μF Surface Mount Polymer Capacitor, 63 V dc
- KEMET 1.5 μF Surface Mount Polymer Capacitor, 63 V dc
- Nichicon 10 μF Surface Mount Polymer Capacitor, 63 V dc
- KEMET 6.8 μF Surface Mount Polymer Capacitor, 63 V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 63 V dc
- KEMET 15 μF Surface Mount Polymer Capacitor, 63 V dc
- Panasonic 82 μF Surface Mount Polymer Capacitor, 63 V dc
- Nichicon 47 μF Surface Mount Polymer Capacitor, 63 V dc


