Panasonic 150 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 758-1269
- Mfr. Part No.:
- EEHZA1V151P
- Brand:
- Panasonic
Subtotal (1 pack of 2 units)*
£3.44
(exc. VAT)
£4.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
- Plus 314 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £1.72 | £3.44 |
*price indicative
- RS Stock No.:
- 758-1269
- Mfr. Part No.:
- EEHZA1V151P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 150μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 10.2 mm | |
| Height | 10.2mm | |
| Series | ZA | |
| Length | 10.2mm | |
| Electrolyte Type | Hybrid | |
| Ripple Current | 2300mA | |
| Lifetime | 10000 h | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 52.5μA | |
| Automotive Standard | AEC-Q200 | |
| Diameter | 8mm | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 150μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 3.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 10.2 mm | ||
Height 10.2mm | ||
Series ZA | ||
Length 10.2mm | ||
Electrolyte Type Hybrid | ||
Ripple Current 2300mA | ||
Lifetime 10000 h | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 52.5μA | ||
Automotive Standard AEC-Q200 | ||
Diameter 8mm | ||
Dissipation Factor 12% | ||
Panasonic Series ZA Polymer Capacitor, 150μF Capacitance, 35V DC Voltage - EEHZA1V151P
This polymer capacitor is a high-performance component designed for surface mount applications. With a capacitance of 150 μF and an operating voltage of 35V DC, it is suitable for demanding electronic circuits. Its Compact size, with a diameter of 8mm and a height of 10.2mm, makes it an reliable choice for space-constrained designs.
Features & Benefits
• Utilises hybrid capacitor technology for enhanced performance
• Low equivalent series resistance of 27 mΩ improves efficiency
• Polarised design ensures correct installation in circuits
• Operates effectively in temperatures up to +105 °C
• Achieves a minimum operating temperature of -55 °C
• AEC-Q200 compliant, Ideal for automotive applications
Applications
• Used in automotive electronics for reliability in harsh conditions
• Suitable for power supply circuits in consumer electronics
• Integrated into electric vehicle systems for optimal performance
• Employed in industrial automation equipment for stability
How does the low ESR of this component benefit circuit design?
The low equivalent series resistance reduces power loss and improves the overall efficiency of the circuit, allowing for enhanced performance in high-frequency applications.
What factors contribute to the longevity of this component?
A specified lifetime of 10,000 hours, combined with its high thermal stability, ensures that it maintains performance over prolonged use in varying temperatures, reducing maintenance and replacement frequency.
In what scenarios would the polarised design be critical?
The polarised configuration is essential in applications where correct orientation is vital, such as in power supply circuits, preventing potential circuit damage due to reverse polarity.
Related links
- Panasonic 150 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 270 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 35V dc


