Panasonic 270 μF Surface Polymer Capacitor, 35V dc

Subtotal 2 units (supplied on a continuous strip)*

£3.99

(exc. VAT)

£4.788

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 964 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
2 +£1.995

*price indicative

Packaging Options:
RS Stock No.:
758-1262P
Mfr. Part No.:
EEHZA1V271P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Hybrid

Capacitance

270μF

Voltage

35V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 x 10.2 mm

Series

ZA

Length

10.2mm

Height

12mm

Electrolyte Type

Hybrid

Diameter

10mm

Dissipation Factor

12%

Leakage Current

94.5μA

Lifetime

10000 h

Automotive Standard

AEC-Q200

Ripple Current

2500mA

Minimum Operating Temperature

-55°C

Panasonic Series ZA Polymer Capacitor, 270μF Capacitance, 35V DC Voltage - EEHZA1V271P


This polymer capacitor is a surface mount component designed for high-performance applications. With a capacitance Value of 270 μF and a voltage rating of 35V DC, it is engineered to meet rigorous demands in electronic and automotive systems. Measuring 10 x 10.2mm with a Compact 10mm diameter, this hybrid capacitor is suitable for space-constrained environments while ensuring efficient energy storage and delivery.

Features & Benefits


• Low equivalent series resistance of 20 mΩ for higher efficiency

• Tolerates temperatures up to +105 °C for reliable operation

• Wide operating temperature range from -55 °C to +105 °C

• Polarised design aids in preventing reverse polarity issues

• Extended lifetime of 10,000 hours enhances durability

• 12% dissipation factor enables optimal performance

Applications


• Specifically designed for automotive electronic systems

• Ideal for requiring a Compact energy storage solution

• Utilised in consumer electronics for improved power management

• Suitable for power supply circuits in industrial automation

What is the significance of the low equivalent series resistance in the performance?


The low equivalent series resistance (ESR) reduces power losses and heat generation during operation, leading to increased efficiency and longer operational life, particularly in high-frequency applications.

How does the temperature tolerance impact a circuit's performance?


With a temperature tolerance of -55 °C to +105 °C, it ensures stable performance across varied environments, making it suitable for automotive applications where temperature fluctuations can be significant.

What benefits does the polarised design offer in practical use?


The polarised design aids in preventing connection errors during installation, ensuring that the capacitor operates efficiently, thereby reducing the risk of circuit failure due to incorrect connections.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy