Panasonic 33 μF Surface Polymer Capacitor, 25V dc
- RS Stock No.:
- 758-1247
- Distrelec Article No.:
- 304-45-769
- Mfr. Part No.:
- EEHZA1E330R
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£5.86
(exc. VAT)
£7.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
- Plus 1,185 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.172 | £5.86 |
*price indicative
- RS Stock No.:
- 758-1247
- Distrelec Article No.:
- 304-45-769
- Mfr. Part No.:
- EEHZA1E330R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 33μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 1.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 5 (Dia) x 5.8 mm | |
| Length | 5.8mm | |
| Height | 5.8mm | |
| Series | ZA | |
| Electrolyte Type | Hybrid | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 14% | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 10000 h | |
| Diameter | 5mm | |
| Leakage Current | 8.2μA | |
| Ripple Current | 900mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 33μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 1.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 5 (Dia) x 5.8 mm | ||
Length 5.8mm | ||
Height 5.8mm | ||
Series ZA | ||
Electrolyte Type Hybrid | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 14% | ||
Automotive Standard AEC-Q200 | ||
Lifetime 10000 h | ||
Diameter 5mm | ||
Leakage Current 8.2μA | ||
Ripple Current 900mA | ||
Panasonic Series ZA Polymer Capacitor, 33μF Capacitance, 25V DC Voltage - EEHZA1E330R
This polymer capacitor is designed for surface mounting applications, offering a capacitance of 33 μF at a voltage rating of 25V DC. With dimensions of 5mm in diameter and a height of 5.8mm, it is suitable for Compact electronic designs. This capacitor is engineered with hybrid technology to ensure high performance and longevity.
Features & Benefits
• Ensures low Equivalent Series Resistance (80 mΩ) for improved efficiency
• Suitable for high temperature operations up to +105 °C
• Achieves a long lifetime of 10,000 hours for durability
• Provides a leakage current of only 8.2 μA for optimal performance
• Polarity is clearly marked for easier installation
• High tolerance of ±20 % supports various applications
Applications
• Used for power supply filtering in automotive electronics
• Ideal for energy storage in DC-DC converters
• Appropriate for signal coupling in audio
• Utilised in Compact devices where space is limited
• Applicable in automotive circuits requiring AEC-Q200 compliance
What is the significance of the low Equivalent Series Resistance?
A low ESR contributes to reduced heat generation and higher efficiency, which is VITAL in applications where power loss must be minimised, like in automotive electronics.
How does the operating temperature range affect functionality?
The extensive temperature range of -55 °C to +105 °C ensures reliable operation under varying environmental conditions, making it suitable for a wide range of applications.
What are the implications of the specified lifetime for this component?
With a lifespan of 10,000 hours, it reduces the need for frequent replacements, improving reliability and minimising maintenance efforts in systems where longevity is critical.
Related links
- Panasonic 33 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 33 μF Surface Polymer Capacitor, 25V dc
- Panasonic 560 μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 15 μF Surface Mount Polymer Capacitor, 25V dc
- AVX 33 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 25V dc
- AVX 47 μF Surface Mount Polymer Capacitor, 25V dc


