Panasonic 220 μF Surface Mount Polymer Capacitor, 25V dc
- RS Stock No.:
- 758-1244
- Mfr. Part No.:
- EEHZA1E221P
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£1.44
(exc. VAT)
£1.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £1.44 |
| 10 - 24 | £1.37 |
| 25 - 49 | £1.27 |
| 50 - 99 | £1.18 |
| 100 + | £1.07 |
*price indicative
- RS Stock No.:
- 758-1244
- Mfr. Part No.:
- EEHZA1E221P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 220μF | |
| Voltage | 25V dc | |
| Mount Type | Surface Mount | |
| Polarity | Polar | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 10.2 mm | |
| Series | ZA | |
| Length | 7.7mm | |
| Height | 10.2mm | |
| Electrolyte Type | Hybrid | |
| Automotive Standard | AEC-Q200 | |
| Diameter | 8mm | |
| Leakage Current | 55μA | |
| Dissipation Factor | 14% | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2300mA | |
| Lifetime | 10000 h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 220μF | ||
Voltage 25V dc | ||
Mount Type Surface Mount | ||
Polarity Polar | ||
Lead Pitch 3.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 10.2 mm | ||
Series ZA | ||
Length 7.7mm | ||
Height 10.2mm | ||
Electrolyte Type Hybrid | ||
Automotive Standard AEC-Q200 | ||
Diameter 8mm | ||
Leakage Current 55μA | ||
Dissipation Factor 14% | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2300mA | ||
Lifetime 10000 h | ||
Panasonic Series ZA Polymer Capacitor, 220μF Capacitance, 25V DC Voltage - EEHZA1E221P
This polymer capacitor is designed for Advanced electronic applications, particularly in automotive and industrial settings. Featuring a hybrid technology, it offers a capacitance of 220 μF and operates at a voltage of 25V DC. With a Compact profile, this surface mount component measures 8mm in diameter and a height of 10.2mm, making it Ideal for modern electronic circuits.
Features & Benefits
• High capacitance is Ideal for energy storage applications
• Low ESR enhances performance in fast-switching environments
• Operating temperature range from -55 °C to +105 °C ensures versatility
• AEC-Q200 certification meets automotive standards for reliability
• Compact size simplifies integration into space-limited designs
• Durability with a lifetime rating of 10,000 hours increases system longevity
Applications
• Used for energy storage in automotive
• Suitable for power supply filters in electronic devices
• Effective in decoupling within circuit boards
• Utilised in high-frequency switching power supplies
• Ideal for smoothing voltage in automotive and industrial circuits
What benefits does low ESR provide for performance?
Low equivalent series resistance improves efficiency and reduces heat generation, allowing for optimal performance in high-frequency applications. This ensures stability and reliability, especially in automotive environments where quick response times are crucial.
How does the lifespan of this component affect overall system design?
With a lifetime rating of 10,000 hours, it significantly reduces maintenance needs and enhances system reliability, making it suitable for applications where long-term performance is vital.
What temperature ranges make this component versatile for varied applications?
This component operates efficiently between -55 °C and +105 °C, ensuring functionality in diverse environmental conditions, from extreme cold to high heat typical in automotive settings.
Related links
- Panasonic 220 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 4.7 μF Surface Mount Polymer Capacitor, 25 V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 15 μF Surface Mount Polymer Capacitor, 25 V dc
- Panasonic 15 μF Surface Mount Polymer Capacitor, 25 V dc


