Panasonic 100 μF Surface Polymer Capacitor, 25V dc
- RS Stock No.:
- 758-1240
- Distrelec Article No.:
- 304-45-768
- Mfr. Part No.:
- EEHZA1E101XP
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£2.20
(exc. VAT)
£2.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 2,756 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | £1.10 | £2.20 |
| 50 - 98 | £1.035 | £2.07 |
| 100 - 198 | £0.97 | £1.94 |
| 200 - 498 | £0.90 | £1.80 |
| 500 + | £0.825 | £1.65 |
*price indicative
- RS Stock No.:
- 758-1240
- Distrelec Article No.:
- 304-45-768
- Mfr. Part No.:
- EEHZA1E101XP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 100μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 1.8mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 7.7 mm | |
| Height | 7.7mm | |
| Series | ZA | |
| Length | 7.7mm | |
| Electrolyte Type | Hybrid | |
| Ripple Current | 2000mA | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 25μA | |
| Lifetime | 10000 h | |
| Dissipation Factor | 14% | |
| Automotive Standard | AEC-Q200 | |
| Diameter | 6.3mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 100μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 1.8mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 7.7 mm | ||
Height 7.7mm | ||
Series ZA | ||
Length 7.7mm | ||
Electrolyte Type Hybrid | ||
Ripple Current 2000mA | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 25μA | ||
Lifetime 10000 h | ||
Dissipation Factor 14% | ||
Automotive Standard AEC-Q200 | ||
Diameter 6.3mm | ||
Panasonic Series ZA Polymer Capacitor, 100μF Capacitance, 25V DC Voltage - EEHZA1E101XP
This polymer capacitor falls into the category of surface mount capacitors, offering a capacitance of 100 μF and a voltage rating of 25V DC. With a Compact design measuring 6.3mm in diameter and a height of 7.7mm, this component is Ideal for applications where space is limited. The hybrid technology ensures reliable performance in various environments.
Features & Benefits
• Polarised design enhances usability in specific applications
• Low equivalent series resistance of 30 mΩ improves efficiency
• High temperature rating of +105 °C supports demanding conditions
• Lifetime rating of 10000 hours minimises replacement frequency
• Leakage current at 25 μA ensures safety in long-term use
• AEC-Q200 compliance confirms suitability for automotive applications
Applications
• Used in automotive electronic systems for stability
• Employed in power supply circuits to enhance efficiency
• Utilised in consumer electronics for reliable performance
• Integrated into control systems for enhanced response times
What temperature range can this capacitor operate within?
This component is designed for operation from -55 °C to +105 °C, making it suitable for extreme environmental conditions.
How does the low ESR impact the overall circuit performance?
The low equivalent series resistance translates to reduced power loss, leading to improved efficiency and lower heat generation in circuits.
What lifespan can be expected from this capacitor in typical applications?
The expected lifespan is approximately 10000 hours, providing durability and consistent performance over extended periods.
Can this capacitor be used in high-frequency circuits?
Yes, the hybrid technology supports low ESR and low dissipation factor, making it suitable for high-frequency applications without significant degradation in performance.
Related links
- Panasonic 100 μF Surface Mount Polymer Capacitor, 25 V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 4.7 μF Surface Mount Polymer Capacitor, 25 V dc
- Panasonic 15 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 15 μF Surface Mount Polymer Capacitor, 25 V dc
