Panasonic 33 μF Surface Mount Polymer Capacitor, 50V dc
- RS Stock No.:
- 758-1095
- Mfr. Part No.:
- EEHZC1H330XP
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 2 units)*
£1.61
(exc. VAT)
£1.932
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,056 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £0.805 | £1.61 |
| 20 - 48 | £0.77 | £1.54 |
| 50 - 98 | £0.71 | £1.42 |
| 100 - 198 | £0.665 | £1.33 |
| 200 + | £0.60 | £1.20 |
*price indicative
- RS Stock No.:
- 758-1095
- Mfr. Part No.:
- EEHZC1H330XP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 33μF | |
| Voltage | 50V dc | |
| Mount Type | Surface Mount | |
| Polarity | Polar | |
| Lead Pitch | 1.8mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6.3 (Dia) x 7.7 mm | |
| Series | ZC | |
| Length | 7.7mm | |
| Height | 7.7mm | |
| Electrolyte Type | Hybrid | |
| Leakage Current | 16.5μA | |
| Ripple Current | 1100mA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 1000 h, 4000 h | |
| Diameter | 6.3mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 33μF | ||
Voltage 50V dc | ||
Mount Type Surface Mount | ||
Polarity Polar | ||
Lead Pitch 1.8mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6.3 (Dia) x 7.7 mm | ||
Series ZC | ||
Length 7.7mm | ||
Height 7.7mm | ||
Electrolyte Type Hybrid | ||
Leakage Current 16.5μA | ||
Ripple Current 1100mA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
Automotive Standard AEC-Q200 | ||
Lifetime 1000 h, 4000 h | ||
Diameter 6.3mm | ||
Panasonic Series ZC Polymer Capacitor, 33μF Capacitance, 50V DC Voltage - EEHZC1H330XP
This polymer capacitor is designed to meet the demands of modern electronic applications. With a capacitance of 33 μF and a voltage rating of 50V DC, this surface mount capacitor provides efficient performance in Compact designs. The device features a diameter of 6.3mm and a height of 7.7mm, making it suitable for various applications in the electronics sector.
Features & Benefits
• Hybrid technology enhances energy efficiency and reliability
• Low equivalent series resistance of 40 mΩ improves performance
• High-temperature rating of +125 °C allows for versatile usage
• Polarised design ensures correct installation and functionality
• Tolerance of ±20 % provides consistent capacitance in various conditions
• 1000 h to 4000 h lifetime enhances durability in demanding environments
Applications
• Used in automotive electronics for critical
• Ideal for modern electronic equipment and consumer devices
• Utilised in automation systems requiring Compact components
• Suitable for power supply circuits in various electrical devices
What factors should be considered regarding the temperature range for optimal performance?
The operational temperature range spans from -55 °C to +125 °C, enabling reliable performance in extreme conditions. This wide range ensures suitability for both high-temperature automotive environments and colder applications.
How does the low equivalent series resistance affect circuit efficiency?
A low ESR of 40 mΩ minimises energy loss during operation, which directly improves the efficiency of electronic circuits and contributes to better overall system performance.
What installation method is recommended for ensuring proper function?
The surface mount design facilitates easy integration onto PCBs, ensuring a solid connection while saving space and optimising layout efficiency. Proper orientation during installation is essential due to the polarised nature of the capacitor.
What can I expect regarding the longevity of this component in automotive applications?
With a lifespan of up to 4000 h, it is engineered to meet the rigorous standards of AEC-Q200, significantly reducing the risk of early failure in automotive circuits.
How does the capacitor perform under varying voltage conditions?
Rated for 50V DC, it maintains stability under fluctuating voltage scenarios, ensuring consistent performance without risk of breakdown in electronic systems.
Related links
- Panasonic 33 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 50 V dc
- Nichicon 68 μF Surface Mount Polymer Capacitor, 50 V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 50 V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 50 V dc
- Nichicon 33 μF Surface Mount Polymer Capacitor, 50 V dc
- AVX 10 μF Surface Mount Polymer Capacitor, 50 V dc
- Nichicon 22 μF Surface Mount Polymer Capacitor, 50 V dc


