Panasonic 68 μF Surface Polymer Capacitor, 35V dc

Subtotal (1 pack of 2 units)*

£1.78

(exc. VAT)

£2.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 834 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£0.89£1.78

*price indicative

RS Stock No.:
758-1076
Mfr. Part No.:
EEHZC1V680XP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Hybrid

Product Type

Polymer Capacitor

Capacitance

68μF

Voltage

35V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

1.8mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

6.3 (Dia) x 7.7 mm

Height

7.7mm

Length

7.7mm

Series

ZC

Electrolyte Type

Hybrid

Diameter

6.3mm

Minimum Operating Temperature

-55°C

Ripple Current

1400mA

Leakage Current

0.01μA

Lifetime

4000 h

Automotive Standard

AEC-Q200

Dissipation Factor

12%

ZC series


Panasonic ZC Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 4000 hours at +125°C.

AEC-Q200 qualified

Suitable for high temperature lead-free reflow soldering

Low ESR

High ripple current

Can withstand high voltage between 25 V and 63 V

High safety

Compact design

Surface mount

Applications


Panasonic ZC Series Type V hybrid capacitors are ideal for use in applications that require high reliability and low leakage current. Typical applications include peripheral and automotive power lines, LED lighting, LCD televisions and base stations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy