Panasonic 220 μF Surface Polymer Capacitor, 25V dc
- RS Stock No.:
- 758-1067P
- Mfr. Part No.:
- EEHZC1E221P
- Brand:
- Panasonic
Subtotal 2 units (supplied on a continuous strip)*
£1.68
(exc. VAT)
£2.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7,136 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 2 + | £0.84 |
*price indicative
- RS Stock No.:
- 758-1067P
- Mfr. Part No.:
- EEHZC1E221P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 220μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Package/Case | Reel | |
| Polarity | Polar | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 (Dia) x 10.2 mm | |
| Series | ZC | |
| Height | 10.2mm | |
| Length | 7.7mm | |
| Electrolyte Type | Hybrid | |
| Dissipation Factor | 14% | |
| Ripple Current | 1.6Arms | |
| Leakage Current | 55μA | |
| Diameter | 8mm | |
| Lifetime | 1000 h, 4000 h | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 220μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Package/Case Reel | ||
Polarity Polar | ||
Lead Pitch 3.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 (Dia) x 10.2 mm | ||
Series ZC | ||
Height 10.2mm | ||
Length 7.7mm | ||
Electrolyte Type Hybrid | ||
Dissipation Factor 14% | ||
Ripple Current 1.6Arms | ||
Leakage Current 55μA | ||
Diameter 8mm | ||
Lifetime 1000 h, 4000 h | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Panasonic Series ZC Polymer Capacitor, 220 μF Capacitance, 25V DC Voltage - EEHZC1E221P
This polymer capacitor is a hybrid device designed for surface mount applications, featuring a capacitance of 220μF and a voltage rating of 25 V DC. With an 8mm diameter and a height of 10.2mm, it is Ideal for various electronic components, particularly in automotive contexts. The capacitor is engineered to withstand a maximum operating temperature of +125°C and a minimum operating temperature of -55°C, ensuring reliability across a wide temperature range.
Features & Benefits
• Low Equivalent Series Resistance (27 mΩ) improves efficiency
• High ripple current rating of 1.6Arms supports robust performance
• Polarised design enables specific orientation in circuit applications
• Tolerance of ±20 % for precise capacitance management
• Long lifetime rated at up to 4000 hours for enhanced durability
• High ripple current rating of 1.6Arms supports robust performance
• Polarised design enables specific orientation in circuit applications
• Tolerance of ±20 % for precise capacitance management
• Long lifetime rated at up to 4000 hours for enhanced durability
Applications
• Used with automotive electronics compliant with AEC-Q200 standards
• Effective in high-temperature environments to ensure stability
• Suitable for Advanced electronic circuits requiring low ESR performance
• Ideal for Compact designs due to its small footprint
• Effective in high-temperature environments to ensure stability
• Suitable for Advanced electronic circuits requiring low ESR performance
• Ideal for Compact designs due to its small footprint
What environmental conditions can this capacitor endure?
The capacitor is designed to function in a wide temperature range from -55°C to +125°C, making it suitable for both harsh and standard environments.
How does the construction of this capacitor contribute to its performance?
The hybrid construction allows for better thermal stability and efficiency, reducing losses while maintaining high capacitance levels under various loads.
What are the implications of the specified tolerance on circuit design?
A tolerance of ±20 % enables better adaptability in circuit designs, allowing for flexibility in applications where EXACT capacitance is not critical.
How does a low ESR benefit circuit performance?
A low ESR leads to reduced heat generation during operation, enhancing the overall efficiency and longevity of the electronic device in which it is used.
