Panasonic 330 μF Surface Polymer Capacitor, 2V dc
- RS Stock No.:
- 726-9953
- Mfr. Part No.:
- EEFLX0D331R
- Brand:
- Panasonic
Subtotal (1 pack of 2 units)*
£0.82
(exc. VAT)
£0.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 146 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £0.41 | £0.82 |
*price indicative
- RS Stock No.:
- 726-9953
- Mfr. Part No.:
- EEFLX0D331R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 330μF | |
| Voltage | 2V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 1.9 mm | |
| Depth | 4.3mm | |
| Length | 7.3mm | |
| Series | SP-CAP LX | |
| Height | 1.9mm | |
| Electrolyte Type | Polymer | |
| Dissipation Factor | 6% | |
| Lifetime | 1000 h | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Leakage Current | 66μA | |
| Ripple Current | 7.5Arms | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 330μF | ||
Voltage 2V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 1.9 mm | ||
Depth 4.3mm | ||
Length 7.3mm | ||
Series SP-CAP LX | ||
Height 1.9mm | ||
Electrolyte Type Polymer | ||
Dissipation Factor 6% | ||
Lifetime 1000 h | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Leakage Current 66μA | ||
Ripple Current 7.5Arms | ||
SP-CAP Surface Mount Type L series
Panasonic Conductive Polymer Aluminium Capacitors, LX, LR, LS and LT series. These general purpose capacitors feature low ESR and ESL.
Features & Benefits:
Low profile (1.0mm (maximum), 1.1mm, 1.4mm height)
Low ESR: 4.5mΩ to 15mΩ (LR, LS and LT series) and 4.5mΩ to 15mΩ for LX series
Low ESL (3-terminals: 50% less than 2-terminals)
Large Capacitance up to 560μF for the LX series
Related links
- Panasonic 330 μF Surface Polymer Capacitor, 2V dc
- Panasonic 470 μF Surface Polymer Capacitor, 2V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 2V dc
- Panasonic 560 μF Surface Mount Polymer Capacitor, 2V dc
- Panasonic 470 μF Surface Mount Polymer Capacitor, 2V dc
- Panasonic 470 μF Polymer Capacitor, 2V dc
- Wurth Elektronik 330 μF Surface Mount Polymer Capacitor, 2V dc
- Wurth Elektronik 390 μF Surface Mount Polymer Capacitor, 2V dc


