Panasonic 100 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 726-9922
- Distrelec Article No.:
- 304-35-559
- Mfr. Part No.:
- EEFCX0J101R
- Brand:
- Panasonic
Subtotal (1 pack of 2 units)*
£1.96
(exc. VAT)
£2.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,022 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £0.98 | £1.96 |
*price indicative
- RS Stock No.:
- 726-9922
- Distrelec Article No.:
- 304-35-559
- Mfr. Part No.:
- EEFCX0J101R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 1.3mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 1.9 mm | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 1.9mm | |
| Series | SP-CAP CX | |
| Electrolyte Type | Conductive Polymer Aluminium Solid | |
| Automotive Standard | No | |
| Lifetime | 1000 h | |
| Leakage Current | 63μA | |
| Ripple Current | 5.1A | |
| Minimum Operating Temperature | -40°C | |
| Dissipation Factor | 6% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 1.3mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 1.9 mm | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 1.9mm | ||
Series SP-CAP CX | ||
Electrolyte Type Conductive Polymer Aluminium Solid | ||
Automotive Standard No | ||
Lifetime 1000 h | ||
Leakage Current 63μA | ||
Ripple Current 5.1A | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor 6% | ||
Panasonic SP-CAP CX Series Polymer Capacitor, 100μF Capacitance, 6.3V DC Voltage - EEFCX0J101R
This polymer capacitor is a surface mount component with a capacitance of 100 μF and a rated voltage of 6.3V DC. The compact dimensions of 7.3 x 4.3 x 1.9mm allow for easy integration into various electronic applications, making it ideal for space-constrained designs. The device is designed to operate reliably from -40 °C to +105 °C, accommodating diverse environmental conditions.
Features & Benefits
• Low equivalent series resistance of 15 mΩ enhances efficiency
• Polarised design ensures correct functionality in circuits
• High temperature tolerance supports demanding applications
• Tolerance of ±20 % meets various circuit requirements
• Lifetime of 1000 hours provides dependable performance
• Leakage current of only 63 μA minimises energy loss
Applications
• Utilised in power supply circuits for automation equipment
• Implemented in audio systems for improved sound quality
• Suitable for use in consumer electronics requiring compact components
• Applied in industrial machines where space is limited
What is the significance of the low equivalent series resistance?
The low equivalent series resistance (ESR) of 15 mΩ facilitates efficient energy transfer, reducing heat generation and improving overall performance in applications requiring high reliability.
How does the polarised nature of this component affect circuit design?
The polarised nature ensures that the capacitor is inserted correctly within circuits, preventing reverse polarity which can lead to failure or damage in electrical systems.
What environments or conditions is this capacitor designed to withstand?
This component can function optimally between -40 °C and +105 °C, making it suitable for a variety of applications, including those exposed to extreme temperatures.
What benefits do the specified dimensions provide in modern applications?
The compact dimensions of 7.3mm x 4.3mm x 1.9mm allow for integration into smaller devices, promoting the trend towards miniaturisation in electronics and enabling designers to save valuable board space.
Related links
- Panasonic 100 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 47μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 220μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 6.3V dc
- Vishay 4.7 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 6.3V dc


