KEMET 330 μF Surface Polymer Capacitor, 10V dc

Subtotal (1 unit)*

£6.38

(exc. VAT)

£7.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 191 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.38

*price indicative

Packaging Options:
RS Stock No.:
692-5817
Mfr. Part No.:
T530X337M010ATE004
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

330μF

Voltage

10V dc

Mount Type

Surface

Package/Case

7343-43

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 4 mm

Depth

4.3mm

Height

4mm

Series

T530

Length

7.3mm

Electrolyte Type

Solid

Ripple Current

8200mA

Lifetime

2000 h

Dissipation Factor

8%

Automotive Standard

No

Minimum Operating Temperature

-55°C

Leakage Current

330μA

T530 Series


KEMET T530 series is a surface mount tantalum capacitor that offers very low ESR and improved capacitance retention at high frequency. The T530 series exhibits a benign failure mode which eliminates the ignition failures that can occur in standard manganese dioxide tantalum capacitors.

Polymer cathode technology

High frequency capacitance retention

Non-ignition failure mode

Accelerated steady state aging

Surge current tested

Utilizes multiple tantalum anode technology

Volumetric efficiency

Self-healing mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy