KEMET 47 μF Surface Polymer Capacitor, 10V dc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£3.86

(exc. VAT)

£4.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,570 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£0.772£3.86
25 - 45£0.734£3.67
50 - 120£0.68£3.40
125 - 245£0.634£3.17
250 +£0.572£2.86

*price indicative

Packaging Options:
RS Stock No.:
692-5778
Mfr. Part No.:
T520B476M010ATE035
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

47μF

Voltage

10V dc

Mount Type

Surface

Package/Case

3528-21

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

3.5 x 2.8 x 1.9 mm

Depth

2.8mm

Height

1.9mm

Series

T520

Length

3.5mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Lifetime

2000 h

Ripple Current

1900mA

Leakage Current

47μA

Automotive Standard

No

Dissipation Factor

8%

T520 Series


KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer the best features of multilayer ceramic (low ESR, high frequency capacitance retention), aluminium electrolytic (higher capacitance, benign failure mode), and proven solid tantalum technology (volumetric efficiency, surface mount capability, extremely long life).

The KEMET T520 Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.

Extremely low ESR

Polymer cathode technology

High frequency capacitance retention

Non-ignition failure mode

Volumetric efficiency

Self-healing mechanism

Halogen Free Epoxy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy