Panasonic 820 μF Surface Polymer Capacitor, 6.3V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£7.80

(exc. VAT)

£9.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 360 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.78£7.80
50 - 90£0.725£7.25
100 +£0.668£6.68

*price indicative

Packaging Options:
RS Stock No.:
249-1220
Mfr. Part No.:
6SVP820M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Conductive Polymer Aluminium Solid

Capacitance

820μF

Voltage

6.3V

Mount Type

Surface

Package/Case

F12

Polarity

Negative

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 x 12.6 mm

Series

SVP

Depth

10.3mm

Length

12.6mm

Height

10.3mm

Electrolyte Type

Solid

Leakage Current

775μA

Ripple Current

5440mA

Minimum Operating Temperature

-55°C

Dissipation Factor

0.15%

Automotive Standard

No

Diameter

10mm

COO (Country of Origin):
JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SVP series capacitor temperature range is –55 ℃ to +105 ℃. The rated voltage for size code A5 is 4 V to 16 V, B6, E7, F8 is 4 V to 20 V and C6, E12, F12 is 2.5 V to 20 V.

Super high voltage (100 V max.)

125 ℃ 1000 h

RoHS compliance

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy