Panasonic 330 μF Surface Mount Polymer Capacitor, 6.3V
- RS Stock No.:
- 249-1215
- Mfr. Part No.:
- 6SVP330M
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£299.00
(exc. VAT)
£359.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 500 unit(s) shipping from 10 July 2026
- Plus 500 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.598 | £299.00 |
*price indicative
- RS Stock No.:
- 249-1215
- Mfr. Part No.:
- 6SVP330M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Conductive Polymer Aluminium Solid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 330μF | |
| Voltage | 6.3V | |
| Mount Type | Surface Mount | |
| Package/Case | F8 | |
| Polarity | Negative | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 x 12.6 mm | |
| Depth | 10.3mm | |
| Height | 10.3mm | |
| Series | SVP | |
| Length | 7.9mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 0.12% | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 3700mA | |
| Leakage Current | 416μA | |
| Diameter | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Conductive Polymer Aluminium Solid | ||
Product Type Polymer Capacitor | ||
Capacitance 330μF | ||
Voltage 6.3V | ||
Mount Type Surface Mount | ||
Package/Case F8 | ||
Polarity Negative | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 x 12.6 mm | ||
Depth 10.3mm | ||
Height 10.3mm | ||
Series SVP | ||
Length 7.9mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 0.12% | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 3700mA | ||
Leakage Current 416μA | ||
Diameter 10mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SVP series capacitor temperature range is –55 ℃ to +105 ℃. The rated voltage for size code A5 is 4 V to 16 V, B6, E7, F8 is 4 V to 20 V and C6, E12, F12 is 2.5 V to 20 V.
Standard
RoHS compliance
Halogen free
Related links
- Panasonic 330 μF Surface Mount Polymer Capacitor, 6.3 V
- Panasonic 470 μF Surface Mount Polymer Capacitor, 6.3 V
- Panasonic 150 μF Surface Mount Polymer Capacitor, 6.3 V
- Panasonic 820 μF Surface Mount Polymer Capacitor, 6.3 V
- Panasonic 120 μF Surface Mount Polymer Capacitor, 6.3 V
- Panasonic 330 μF Surface Mount Polymer Capacitor, 6.3 V dc
- Nichicon 220 μF Surface Mount Polymer Capacitor, 6.3 V
- Nichicon 560 μF Surface Mount Polymer Capacitor, 6.3 V


