Panasonic 470 μF Through Hole Polymer Capacitor, 6.3V

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
249-1213
Mfr. Part No.:
6SEPC470MW
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Conductive Polymer Aluminium Solid

Capacitance

470μF

Voltage

6.3V

Mount Type

Through Hole

Package/Case

C9

Polarity

Negative

Lead Pitch

2.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.3 x 9 mm

Series

SEPC

Length

9mm

Electrolyte Type

Solid

Leakage Current

592μA

Ripple Current

5600mA

Minimum Operating Temperature

-55°C

Automotive Standard

No

Diameter

6.3mm

Dissipation Factor

0.1%

COO (Country of Origin):
JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SVF series capacitor temperature range is –55 ℃ to +105 ℃. The rated voltage for size code B9 is 2.5V, C55 6.3V, C6, C9, F13 is 2.5 to 16 V, and F12 is 16 V.

Super low ESR (5 mΩ max.)

Large capacitance (2700 μF max.)

RoHS compliance

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy