Panasonic 68 μF Through Hole Polymer Capacitor, 63V

Subtotal (1 box of 200 units)*

£222.80

(exc. VAT)

£267.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +£1.114£222.80

*price indicative

RS Stock No.:
249-1210
Mfr. Part No.:
63SXE68M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Conductive Polymer Aluminium Solid

Product Type

Polymer Capacitor

Capacitance

68μF

Voltage

63V

Mount Type

Through Hole

Package/Case

F13

Polarity

Negative

Lead Pitch

5mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 x 13 mm

Series

SXE

Length

13mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

0.12%

Automotive Standard

No

Diameter

10mm

Ripple Current

1030mA

Leakage Current

214μA

COO (Country of Origin):
JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SXE series capacitor temperature range is –55 ℃ to +125 ℃. The rated voltage for size code E7, E12, F8 and F13 is 63 V to 100 V.

Super high voltage (100 V max.)

125 ℃ 1000 h

RoHS compliance

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy