Panasonic 22 μF Surface Mount Polymer Capacitor, 50V

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.93

(exc. VAT)

£5.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 330 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.493£4.93
100 - 190£0.455£4.55
200 +£0.433£4.33

*price indicative

Packaging Options:
RS Stock No.:
249-1202
Mfr. Part No.:
50SEK22M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Conductive Polymer Aluminium Solid

Capacitance

22μF

Voltage

50V

Mount Type

Surface Mount

Package/Case

C6

Polarity

Negative

Lead Pitch

2.5mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

6.3 x 6 mm

Series

SEK

Length

6mm

Electrolyte Type

Solid

Automotive Standard

No

Ripple Current

820mA

Leakage Current

220μA

Dissipation Factor

0.12%

Diameter

6.3mm

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SEK series capacitor temperature range is –55 ℃ to +125 ℃. The rated voltage for size code C6, E7, E12, F13 is 25 V to 50 V.

High voltage (50 V max.)

125 ℃ 1000 h

RoHS compliance

Halogen free

Related links