Panasonic 180 μF Surface Polymer Capacitor, 35V
- RS Stock No.:
- 249-1195
- Mfr. Part No.:
- 35SVPK180M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£12.00
(exc. VAT)
£14.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 390 unit(s) shipping from 25 September 2026
- Plus 400 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £1.20 | £12.00 |
| 50 - 90 | £1.128 | £11.28 |
| 100 + | £1.047 | £10.47 |
*price indicative
- RS Stock No.:
- 249-1195
- Mfr. Part No.:
- 35SVPK180M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Conductive Polymer Aluminium Solid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 180μF | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Package/Case | E12 | |
| Polarity | Negative | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 x 11.9 mm | |
| Depth | 8.3mm | |
| Height | 8.3mm | |
| Series | SVPK | |
| Length | 11.9mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Dissipation Factor | 0.12% | |
| Ripple Current | 1260mA | |
| Automotive Standard | No | |
| Leakage Current | 1260μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Conductive Polymer Aluminium Solid | ||
Product Type Polymer Capacitor | ||
Capacitance 180μF | ||
Voltage 35V | ||
Mount Type Surface | ||
Package/Case E12 | ||
Polarity Negative | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 x 11.9 mm | ||
Depth 8.3mm | ||
Height 8.3mm | ||
Series SVPK | ||
Length 11.9mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Dissipation Factor 0.12% | ||
Ripple Current 1260mA | ||
Automotive Standard No | ||
Leakage Current 1260μA | ||
- COO (Country of Origin):
- JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SVPK series capacitor temperature range is –55 ℃ to +125 ℃. The rated voltage for size code B6, C6, E7, E12 and F12 is 16 V to 50 V.
High voltage (50 V max.)
125 ℃ 1000 h
RoHS compliance
Halogen free
Related links
- Panasonic 180 μF Surface Mount Polymer Capacitor, 35V
- Panasonic 22 μF Surface Mount Polymer Capacitor, 35V
- Panasonic 330 μF Surface Mount Polymer Capacitor, 35V
- Panasonic 120 μF Surface Mount Polymer Capacitor, 35V
- Panasonic 39 μF Surface Mount Polymer Capacitor, 35V
- Panasonic 180 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 35V
- KEMET 220 μF Surface Mount Polymer Capacitor, 35V


