Panasonic 330 μF Through Hole Polymer Capacitor, 35V
- RS Stock No.:
- 249-1189
- Mfr. Part No.:
- 35SEK330M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£13.20
(exc. VAT)
£15.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
- Plus 200 unit(s) shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £1.32 | £13.20 |
| 50 - 90 | £1.252 | £12.52 |
| 100 + | £1.145 | £11.45 |
*price indicative
- RS Stock No.:
- 249-1189
- Mfr. Part No.:
- 35SEK330M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Conductive Polymer Aluminium Solid | |
| Capacitance | 330μF | |
| Voltage | 35V | |
| Mount Type | Through Hole | |
| Package/Case | F13 | |
| Polarity | Negative | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 13 mm | |
| Length | 13mm | |
| Series | SEK | |
| Electrolyte Type | Solid | |
| Ripple Current | 1390mA | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 2310μA | |
| Dissipation Factor | 0.12% | |
| Automotive Standard | No | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Conductive Polymer Aluminium Solid | ||
Capacitance 330μF | ||
Voltage 35V | ||
Mount Type Through Hole | ||
Package/Case F13 | ||
Polarity Negative | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 13 mm | ||
Length 13mm | ||
Series SEK | ||
Electrolyte Type Solid | ||
Ripple Current 1390mA | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 2310μA | ||
Dissipation Factor 0.12% | ||
Automotive Standard No | ||
Diameter 10mm | ||
- COO (Country of Origin):
- JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SEK series capacitor temperature range is –55 ℃ to +125 ℃. The rated voltage for size code C6, E7, E12, F13 is 25 V to 50 V.
High voltage (50 V max.)
125 ℃ 1000 h
RoHS compliance
Halogen free
Related links
- Panasonic 82 μF Through Hole Polymer Capacitor, 35V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 35V
- Panasonic 39 μF Through Hole Polymer Capacitor, 35V dc
- Panasonic 22 μF Through Hole Polymer Capacitor, 35V dc
- Panasonic 120 μF Through Hole Polymer Capacitor, 35V dc
- CHEMI-CON 150 μF Surface Mount Polymer Capacitor, 35V
- KEMET 100 μF Through Hole Polymer Capacitor, 35V dc
- Wurth Elektronik 22 μF Through Hole Polymer Capacitor, 35V dc
