Panasonic 330 μF Through Hole Polymer Capacitor, 35V

Subtotal (1 box of 200 units)*

£199.00

(exc. VAT)

£238.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +£0.995£199.00

*price indicative

RS Stock No.:
249-1188
Mfr. Part No.:
35SEK330M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Conductive Polymer Aluminium Solid

Product Type

Polymer Capacitor

Capacitance

330μF

Voltage

35V

Mount Type

Through Hole

Package/Case

F13

Polarity

Negative

Lead Pitch

5mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 x 13 mm

Length

13mm

Series

SEK

Electrolyte Type

Solid

Automotive Standard

No

Diameter

10mm

Minimum Operating Temperature

-55°C

Leakage Current

2310μA

Ripple Current

1390mA

Dissipation Factor

0.12%

COO (Country of Origin):
JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SEK series capacitor temperature range is –55 ℃ to +125 ℃. The rated voltage for size code C6, E7, E12, F13 is 25 V to 50 V.

High voltage (50 V max.)

125 ℃ 1000 h

RoHS compliance

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy