Panasonic 82 μF Surface Polymer Capacitor, 25V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£6.13

(exc. VAT)

£7.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,950 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.613£6.13
100 - 490£0.58£5.80
500 +£0.519£5.19

*price indicative

Packaging Options:
RS Stock No.:
249-1187
Mfr. Part No.:
25SVPK82M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Conductive Polymer Aluminium Solid

Product Type

Polymer Capacitor

Capacitance

82μF

Voltage

25V

Mount Type

Surface

Package/Case

C6

Polarity

Negative

Lead Pitch

2.1mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

6.3 x 5.9 mm

Length

5.9mm

Series

SVPK

Height

6.6mm

Depth

6.6mm

Electrolyte Type

Solid

Leakage Current

410μA

Automotive Standard

No

Dissipation Factor

0.12%

Diameter

6.3mm

Ripple Current

960mA

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SVPK series capacitor temperature range is –55 ℃ to +125 ℃. The rated voltage for size code B6, C6, E7, E12 and F12 is 16 V to 50 V.

High voltage (50 V max.)

125 ℃ 1000 h

RoHS compliance

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy