Panasonic 82 μF Surface Polymer Capacitor, 25V
- RS Stock No.:
- 249-1186
- Mfr. Part No.:
- 25SVPK82M
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£443.00
(exc. VAT)
£532.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.443 | £443.00 |
*price indicative
- RS Stock No.:
- 249-1186
- Mfr. Part No.:
- 25SVPK82M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Conductive Polymer Aluminium Solid | |
| Capacitance | 82μF | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Package/Case | C6 | |
| Polarity | Negative | |
| Lead Pitch | 2.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6.3 x 5.9 mm | |
| Height | 6.6mm | |
| Length | 5.9mm | |
| Series | SVPK | |
| Depth | 6.6mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 410μA | |
| Automotive Standard | No | |
| Dissipation Factor | 0.12% | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Ripple Current | 960mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Conductive Polymer Aluminium Solid | ||
Capacitance 82μF | ||
Voltage 25V | ||
Mount Type Surface | ||
Package/Case C6 | ||
Polarity Negative | ||
Lead Pitch 2.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6.3 x 5.9 mm | ||
Height 6.6mm | ||
Length 5.9mm | ||
Series SVPK | ||
Depth 6.6mm | ||
Electrolyte Type Solid | ||
Leakage Current 410μA | ||
Automotive Standard No | ||
Dissipation Factor 0.12% | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Ripple Current 960mA | ||
- COO (Country of Origin):
- JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SVPK series capacitor temperature range is –55 ℃ to +125 ℃. The rated voltage for size code B6, C6, E7, E12 and F12 is 16 V to 50 V.
High voltage (50 V max.)
125 ℃ 1000 h
RoHS compliance
Halogen free
Related links
- Panasonic 82 μF Surface Mount Polymer Capacitor, 25V
- Panasonic 47 μF Surface Mount Polymer Capacitor, 25V
- Panasonic 470 μF Surface Mount Polymer Capacitor, 25V
- Panasonic 100 μF Surface Mount Polymer Capacitor, 25V
- Panasonic 33 μF Surface Mount Polymer Capacitor, 25V
- KEMET 10 μF Surface Mount Polymer Capacitor, 25V dc
- CHEMI-CON 39 μF Surface Mount Polymer Capacitor, 25V
- CHEMI-CON 330 μF Surface Mount Polymer Capacitor, 25V


