Panasonic 470 μF Surface Polymer Capacitor, 25V

Subtotal (1 reel of 400 units)*

£352.80

(exc. VAT)

£423.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 +£0.882£352.80

*price indicative

RS Stock No.:
249-1184
Mfr. Part No.:
25SVPK470M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Conductive Polymer Aluminium Solid

Product Type

Polymer Capacitor

Capacitance

470μF

Voltage

25V

Mount Type

Surface

Package/Case

F12

Polarity

Negative

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 x 12.6 mm

Depth

10.3mm

Series

SVPK

Length

12.6mm

Height

10.3mm

Electrolyte Type

Solid

Automotive Standard

No

Diameter

10mm

Leakage Current

2350μA

Ripple Current

1590mA

Minimum Operating Temperature

-55°C

Dissipation Factor

0.12%

COO (Country of Origin):
JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SVP series capacitor temperature range is –55 ℃ to +105 ℃. The rated voltage for size code A5 is 4 V to 16 V, B6, E7, F8 is 4 V to 20 V and C6, E12, F12 is 2.5 V to 20 V.

Standard

RoHS compliance

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy