Panasonic 33 μF Surface Polymer Capacitor, 25V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£5.42

(exc. VAT)

£6.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 980 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.542£5.42
100 - 490£0.525£5.25
500 +£0.478£4.78

*price indicative

Packaging Options:
RS Stock No.:
249-1182
Mfr. Part No.:
25SVPK33M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Conductive Polymer Aluminium Solid

Capacitance

33μF

Voltage

25V

Mount Type

Surface

Package/Case

B6

Polarity

Negative

Lead Pitch

1.4mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

5 x 5.9 mm

Length

5.9mm

Depth

5.3mm

Series

SVPK

Height

5.3mm

Electrolyte Type

Solid

Diameter

5mm

Automotive Standard

No

Minimum Operating Temperature

-55°C

Ripple Current

820mA

Leakage Current

165μA

Dissipation Factor

0.12%

COO (Country of Origin):
JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SVPK series capacitor temperature range is –55 ℃ to +125 ℃. The rated voltage for size code B6, C6, E7, E12 and F12 is 16 V to 50 V.

High voltage (50 V max.)

125 ℃ 1000 h

RoHS compliance

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy