Panasonic 100 μF Surface Polymer Capacitor, 25V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£10.00

(exc. VAT)

£12.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£1.00£10.00
100 - 490£0.882£8.82
500 +£0.794£7.94

*price indicative

Packaging Options:
RS Stock No.:
249-1178
Mfr. Part No.:
25SVF100M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Conductive Polymer Aluminium Solid

Product Type

Polymer Capacitor

Capacitance

100μF

Voltage

25V

Mount Type

Surface

Package/Case

E7

Polarity

Negative

Lead Pitch

3.2mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

8 x 6.9 mm

Length

6.9mm

Depth

8.3mm

Series

SVF

Height

8.3mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Diameter

8mm

Automotive Standard

No

Ripple Current

1010mA

Dissipation Factor

0.12%

Leakage Current

500μA

COO (Country of Origin):
JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SVF series capacitor temperature range is –55 ℃ to +125 ℃. The rated voltage for size code B6 is 16 V to 25 V and C6, E7, E12 and F12 is 16 V to 50 V.

High voltage (50 V max.)

Large capacitance (1000 μF max.)

125 ℃ 1000 h

RoHS compliance

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy