Panasonic 33 μF Surface Polymer Capacitor, 20V
- RS Stock No.:
- 249-1173
- Mfr. Part No.:
- 20SVPG33M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£7.38
(exc. VAT)
£8.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,210 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.738 | £7.38 |
| 100 - 490 | £0.669 | £6.69 |
| 500 + | £0.557 | £5.57 |
*price indicative
- RS Stock No.:
- 249-1173
- Mfr. Part No.:
- 20SVPG33M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Conductive Polymer Aluminium Solid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 33μF | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Package/Case | B45 | |
| Polarity | Negative | |
| Lead Pitch | 1.4mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 5 x 4.4 mm | |
| Height | 5.3mm | |
| Length | 4.4mm | |
| Depth | 5.3mm | |
| Series | SVPG | |
| Electrolyte Type | Solid | |
| Leakage Current | 132μA | |
| Ripple Current | 3000mA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 0.12% | |
| Automotive Standard | No | |
| Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Conductive Polymer Aluminium Solid | ||
Product Type Polymer Capacitor | ||
Capacitance 33μF | ||
Voltage 20V | ||
Mount Type Surface | ||
Package/Case B45 | ||
Polarity Negative | ||
Lead Pitch 1.4mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 5 x 4.4 mm | ||
Height 5.3mm | ||
Length 4.4mm | ||
Depth 5.3mm | ||
Series SVPG | ||
Electrolyte Type Solid | ||
Leakage Current 132μA | ||
Ripple Current 3000mA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 0.12% | ||
Automotive Standard No | ||
Diameter 5mm | ||
- COO (Country of Origin):
- JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SEK series capacitor temperature range is –55 ℃ to +105 ℃. The rated voltage for size code B9, C9, C10, E9, E13 is 16 V.
Standard
RoHS compliance
Halogen free
Related links
- Panasonic 33 μF Surface Mount Polymer Capacitor, 20V
- Panasonic 120 μF Surface Mount Polymer Capacitor, 20V
- CHEMI-CON 120 μF Surface Mount Polymer Capacitor, 20V
- CHEMI-CON 56 μF Surface Mount Polymer Capacitor, 20V
- CHEMI-CON 120 μF Through Hole Polymer Capacitor, 20V
- CHEMI-CON 680 μF Through Hole Polymer Capacitor, 20V
- Panasonic 33 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 20V dc


