Panasonic 100 μF Surface Mount Polymer Capacitor, 63V

Bulk discount available

Subtotal (1 tape of 5 units)*

£12.55

(exc. VAT)

£15.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 520 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45£2.51£12.55
50 - 245£2.298£11.49
250 +£2.204£11.02

*price indicative

Packaging Options:
RS Stock No.:
240-3750
Mfr. Part No.:
63SXV100M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

100μF

Voltage

63V

Mount Type

Surface Mount

Package/Case

F12

Polarity

Negative

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 x 12.6 mm

Height

10.3mm

Depth

10.3mm

Length

12.6mm

Series

SXV

Electrolyte Type

Solid

Diameter

10mm

Ripple Current

1030mA

Minimum Operating Temperature

-55°C

Automotive Standard

No

Leakage Current

315μA

Dissipation Factor

0.12%

COO (Country of Origin):
JP
The Panasonic SXV series of Conductive Polymer Aluminium Solid Capacitors capacitance 100μF has rated voltage 63V.

Super high voltage (100 V max.)

125 ℃ 1000 h

RoHS compliance, Halogen free

Related links