Panasonic 330 μF Surface Polymer Capacitor, 35V
- RS Stock No.:
- 240-3746
- Mfr. Part No.:
- 35SVPK330M
- Brand:
- Panasonic
Subtotal (1 reel of 400 units)*
£508.00
(exc. VAT)
£608.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 400 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 + | £1.27 | £508.00 |
*price indicative
- RS Stock No.:
- 240-3746
- Mfr. Part No.:
- 35SVPK330M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 330μF | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Package/Case | F12 | |
| Polarity | Negative | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 12.6 mm | |
| Length | 12.6mm | |
| Series | SVPK | |
| Height | 10.3mm | |
| Depth | 10.3mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 2310μA | |
| Automotive Standard | No | |
| Dissipation Factor | 0.12% | |
| Diameter | 10mm | |
| Ripple Current | 1390mA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 330μF | ||
Voltage 35V | ||
Mount Type Surface | ||
Package/Case F12 | ||
Polarity Negative | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 12.6 mm | ||
Length 12.6mm | ||
Series SVPK | ||
Height 10.3mm | ||
Depth 10.3mm | ||
Electrolyte Type Solid | ||
Leakage Current 2310μA | ||
Automotive Standard No | ||
Dissipation Factor 0.12% | ||
Diameter 10mm | ||
Ripple Current 1390mA | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
The Panasonic SVPK series 330μF conductive polymer aluminium solid capacitors capacitance has voltage 35V.
High reliability
long life
low impedance and high ripple current
Related links
- Panasonic 330 μF Surface Mount Polymer Capacitor, 35 V
- Panasonic 120 μF Surface Mount Polymer Capacitor, 35 V
- Panasonic 22 μF Surface Mount Polymer Capacitor, 35 V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 35 V dc
- Panasonic 470 μF Surface Mount Polymer Capacitor, 35 V dc
- Nichicon 47 μF Surface Mount Polymer Capacitor, 35 V dc
- Panasonic 330 μF Through Hole Polymer Capacitor, 35 V
- KEMET 47 μF Surface Mount Polymer Capacitor, 35 V dc
