Panasonic 150 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 210-6006P
- Mfr. Part No.:
- EEHZT1V151P
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied on a continuous strip)*
£14.20
(exc. VAT)
£17.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 420 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 48 | £1.42 |
| 50 - 98 | £1.265 |
| 100 - 248 | £1.035 |
| 250 + | £0.89 |
*price indicative
- RS Stock No.:
- 210-6006P
- Mfr. Part No.:
- EEHZT1V151P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 150μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 x 10.2 mm | |
| Height | 12mm | |
| Length | 10.2mm | |
| Series | ZT | |
| Electrolyte Type | Solid | |
| Diameter | 8mm | |
| Ripple Current | 2.9A | |
| Lifetime | 4000 h | |
| Leakage Current | 52.5μA | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 12% | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 150μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 x 10.2 mm | ||
Height 12mm | ||
Length 10.2mm | ||
Series ZT | ||
Electrolyte Type Solid | ||
Diameter 8mm | ||
Ripple Current 2.9A | ||
Lifetime 4000 h | ||
Leakage Current 52.5μA | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 12% | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
The Panasonic ZT series V type uses hybrid technology. It has voltage rating of 35 V and capacitance of 150 uF with 125 °C maximum temperature range. It provides high safety with compact design. It has ESR value 22 mOhm with over all dimensions of 8x10.2 mm.
Endurance 4000 h at 125 ℃
Higher ripple current (75 % to 118 % higher than ZC series)
Vibration-proof product is available upon request.
AEC-Q200 compliant
RoHS compliant
