Panasonic 82 μF Surface Polymer Capacitor, 63V dc
- RS Stock No.:
- 210-6001
- Mfr. Part No.:
- EEHZT1J820P
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£349.50
(exc. VAT)
£419.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.699 | £349.50 |
*price indicative
- RS Stock No.:
- 210-6001
- Mfr. Part No.:
- EEHZT1J820P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 82μF | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 10.2 mm | |
| Height | 10mm | |
| Series | ZT | |
| Length | 10.2mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 8% | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 51.6μA | |
| Diameter | 10mm | |
| Ripple Current | 2.8A | |
| Lifetime | 4000 h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 82μF | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 3.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 10.2 mm | ||
Height 10mm | ||
Series ZT | ||
Length 10.2mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 8% | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 51.6μA | ||
Diameter 10mm | ||
Ripple Current 2.8A | ||
Lifetime 4000 h | ||
- COO (Country of Origin):
- JP
The Panasonic ZT series V type uses hybrid technology. It has voltage rating of 63 V and capacitance of 82 uF with 125 °C maximum temperature range. It provides high safety with compact design. It has ESR value 25 mOhm with over all dimensions of 10x10.2 mm.
Endurance 4000 h at 125 ℃
Higher ripple current (75 % to 118 % higher than ZC series)
Vibration-proof product is available upon request.
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 82 μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 1 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 56 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 10 μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 15 μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 6.8 μF Surface Mount Polymer Capacitor, 63V dc


