Panasonic 47 μF Surface Mount Polymer Capacitor, 63V dc

Subtotal (1 reel of 500 units)*

£332.00

(exc. VAT)

£398.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.664£332.00

*price indicative

RS Stock No.:
210-5988
Mfr. Part No.:
EEHZT1J470P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Hybrid

Product Type

Polymer Capacitor

Capacitance

47μF

Voltage

63V dc

Mount Type

Surface Mount

Polarity

Polar

Lead Pitch

3.1mm

Tolerance

±20 %

Maximum Operating Temperature

135°C

Dimensions

8 x 10.2 mm

Length

10.2mm

Series

ZT

Height

10mm

Electrolyte Type

Solid

Leakage Current

29.6μA

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Automotive Standard

AEC-Q200

Lifetime

4000 h

Diameter

8mm

Ripple Current

1500mA

COO (Country of Origin):
JP

Panasonic Series ZT Polymer Capacitor, 47 μF Capacitance, 63V DC Voltage - EEHZT1J470P


This polymer capacitor is a high-performance electronic component designed for surface mount applications. With dimensions of 8 x 10.2mm, this low ESR capacitor offers a capacitance of 47 μF and operates at a maximum voltage of 63 V dc. Constructed from a conductive polymer hybrid aluminium dielectric material, it ensures stability across a wide temperature range from -55°C to +135°C, making it Ideal for various demanding environments.

Features & Benefits


• Hybrid technology enhances performance and efficiency
• High voltage rating supports various electrical applications
• Low equivalent series resistance promotes energy saving
• Solid electrolyte design reduces leakage current significantly
• Polarised structure ensures correct installation and reliability
• Extended lifetime of up to 4000 hours enhances durability

Applications


• Used with power supplies in automation systems
• Suitable for decoupling in circuit boards
• Implemented in power conditioning equipment
• Ideal for audio and telecommunications equipment
• Frequently used in consumer electronics for power management

What is the significance of the capacitance rating for efficient circuit design?


The capacitance rating of 47 μF enables the component to store and release a substantial amount of energy, which is Crucial for smooth operation in power regulation and filtering within circuits.

How does the temperature tolerance benefit performance stability?


Operating between -55°C and +135°C ensures consistent performance in extreme conditions, thereby reducing the risk of failure in high-temperature environments common in industrial applications.

What role does the low equivalent series resistance play in device efficiency?


The low equivalent series resistance of 32 mΩ minimises power losses during operation, enhancing the overall efficiency of the circuit and contributing to longer battery life in portable devices.

Why is the solid electrolyte construction preferred in this capacitor?


Solid electrolyte construction offers lower leakage current compared to traditional electrolytic designs, providing increased reliability and reduced power wastage, ultimately enhancing circuit performance.

Related links