Panasonic 100 μF Surface Mount Polymer Capacitor, 50V dc
- RS Stock No.:
- 210-5973
- Mfr. Part No.:
- EEHZT1H101V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 2 units)*
£3.41
(exc. VAT)
£4.092
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 8 | £1.705 | £3.41 |
| 10 - 48 | £1.36 | £2.72 |
| 50 - 98 | £1.24 | £2.48 |
| 100 - 248 | £1.065 | £2.13 |
| 250 + | £0.94 | £1.88 |
*price indicative
- RS Stock No.:
- 210-5973
- Mfr. Part No.:
- EEHZT1H101V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 100μF | |
| Voltage | 50V dc | |
| Mount Type | Surface Mount | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 10.5 mm | |
| Height | 12mm | |
| Length | 10.5mm | |
| Series | ZT | |
| Electrolyte Type | Solid | |
| Ripple Current | 2.9A | |
| Dissipation Factor | 10% | |
| Diameter | 10mm | |
| Lifetime | 4000 h | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 50μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 100μF | ||
Voltage 50V dc | ||
Mount Type Surface Mount | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 10.5 mm | ||
Height 12mm | ||
Length 10.5mm | ||
Series ZT | ||
Electrolyte Type Solid | ||
Ripple Current 2.9A | ||
Dissipation Factor 10% | ||
Diameter 10mm | ||
Lifetime 4000 h | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 50μA | ||
- COO (Country of Origin):
- JP
The Panasonic ZT series V type uses hybrid technology. It has voltage rating of 50 V and capacitance of 100 uF with 125 °C maximum temperature range. It provides high safety with Compact design. It has ESR Value 23 mOhm with over all dimensions of 10x10.5 mm .
Endurance 4000 h at 125 ℃
Higher ripple current (75 % to 118 % higher than ZC series)
Vibration-proof product is available upon request.
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 100 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 120 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 39 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 10 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 18 μF Surface Mount Polymer Capacitor, 50 V dc


