Panasonic 100 μF Surface Polymer Capacitor, 50V dc
- RS Stock No.:
- 210-5970
- Mfr. Part No.:
- EEHZT1H101P
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£369.00
(exc. VAT)
£443.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.738 | £369.00 |
*price indicative
- RS Stock No.:
- 210-5970
- Mfr. Part No.:
- EEHZT1H101P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 135°C | |
| Dimensions | 10 x 10.2 mm | |
| Length | 10.2mm | |
| Series | ZT | |
| Height | 12mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 1800mA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 4000 h | |
| Diameter | 10mm | |
| Leakage Current | 50μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 135°C | ||
Dimensions 10 x 10.2 mm | ||
Length 10.2mm | ||
Series ZT | ||
Height 12mm | ||
Electrolyte Type Solid | ||
Ripple Current 1800mA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
Automotive Standard AEC-Q200 | ||
Lifetime 4000 h | ||
Diameter 10mm | ||
Leakage Current 50μA | ||
- COO (Country of Origin):
- JP
Panasonic Series ZT Polymer Capacitor, 100 μF Capacitance, 50V DC Voltage - EEHZT1H101P
This polymer capacitor is a high-performance component designed for efficiency in electronic applications. With a capacitance of 100 μF and a voltage rating of 50 V dc, its Compact dimensions of 10 x 10.2 mm make it Ideal for surface mount technology. The device utilises a conductive polymer hybrid aluminium design, providing exceptional stability across varying temperatures.
Features & Benefits
• Offers low equivalent series resistance of 23 mΩ for efficient performance
• Supports a maximum operating temperature of +135°C for high reliability
• Features a leakage current of just 50 μA for enhanced longevity
• Tolerates ±20% capacitance variation to meet diverse application needs
• Designed with solid electrolyte technology for added safety and stability
• Polarised design facilitates precise integration in circuits
• Supports a maximum operating temperature of +135°C for high reliability
• Features a leakage current of just 50 μA for enhanced longevity
• Tolerates ±20% capacitance variation to meet diverse application needs
• Designed with solid electrolyte technology for added safety and stability
• Polarised design facilitates precise integration in circuits
Applications
• Utilised in automation systems for reliable power management
• Ideal for electrical equipment requiring Compact energy storage solutions
• Employed in consumer electronics demanding high-frequency performance
• Used in mechanical devices where size and temperature resilience matter
• Ideal for electrical equipment requiring Compact energy storage solutions
• Employed in consumer electronics demanding high-frequency performance
• Used in mechanical devices where size and temperature resilience matter
What are the implications of the low equivalent series resistance?
A low equivalent series resistance allows for efficient energy transfer, minimising power loss during operation and improving overall circuit performance.
How does the solid electrolyte technology enhance safety?
Solid electrolyte technology reduces the risk of leakage and enhances thermal stability, providing safer operation compared to traditional liquid electrolyte capacitors.
What is the significance of the maximum operating temperature?
The Ability to operate at temperatures up to +135°C ensures reliAbility in environments where high heat is generated, making it suitable for demanding applications.
Can this component effectively handle ripple current?
Yes, it is rated for ripple current of 1800 mA, allowing it to efficiently handle variations in load without compromising performance or longevity.
Related links
- Panasonic 100 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 120 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 10 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 18 μF Surface Mount Polymer Capacitor, 50V dc
