Panasonic 330 μF Surface Mount Polymer Capacitor, 25V dc

Subtotal (1 reel of 500 units)*

£369.00

(exc. VAT)

£443.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.738£369.00

*price indicative

RS Stock No.:
210-5966
Mfr. Part No.:
EEHZT1E331P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Hybrid

Product Type

Polymer Capacitor

Capacitance

330μF

Voltage

25V dc

Mount Type

Surface Mount

Polarity

Polar

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

135°C

Dimensions

10 x 10.2 mm

Series

ZT

Length

10.2mm

Height

12mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Ripple Current

3.5A

Leakage Current

82.5μA

Lifetime

4000 h

Dissipation Factor

14%

Diameter

10mm

COO (Country of Origin):
JP

Panasonic Series ZT Polymer Capacitor, 330 μF Capacitance, 25V DC Voltage - EEHZT1E331P


This polymer capacitor is a highly efficient component designed for various electronic applications. With a capacitance of 330 μF and a voltage rating of 25 V dc, it is well-suited for surface mount installations. The dimensions of this capacitor are 10 x 10.2 mm, making it Compact enough for space-constrained designs. Built with a conductive polymer hybrid aluminium dielectric, it combines robustness with reliability for demanding operational environments.

Features & Benefits


• High capacitance rating ensures effective energy storage capabilities
• Low ESR reduces power loss, enhancing system efficiency
• Solid electrolyte type promotes longevity and stability
• Wide temperature range supports diverse operational conditions
• Provides a ripple current capacity of 3.5 A for dynamic applications
• Polarised design ensures correct installation and functionality

Applications


• Used in automated machinery for reliable operation
• Employed in electronic devices requiring Compact energy solutions
• Suitable for in power supplies and conversion systems
• Utilised in automotive electronics to enhance performance
• Implemented in temperature-sensitive devices due to high-temperature resilience

What advantages does the solid electrolyte type provide?


The solid electrolyte type enhances the capacitor's lifespan by minimising the risk of leakage and improving temperature stability, making it suitable for high-performance applications.

How does the low ESR benefit circuit design?


A low equivalent series resistance ensures minimal power loss, resulting in higher energy efficiency for the entire system, especially under varying load conditions.

What is the importance of the polarised design in this capacitor?


A polarised design is Crucial as it ensures correct circuit orientation, reducing the risk of malfunction or damage, particularly in situations with specific polarity requirements.

How does the capacitor's performance vary across different temperatures?


This capacitor operates effectively within a wide temperature range of -55 °C to +135 °C, maintaining performance consistency even in extreme conditions, which is essential for reliability in varied applications.

Related links