Panasonic 220 μF Surface Polymer Capacitor, 25V dc
- RS Stock No.:
- 210-5963
- Mfr. Part No.:
- EEHZT1E221P
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
£2.31
(exc. VAT)
£2.772
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 878 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 8 | £1.155 | £2.31 |
| 10 - 48 | £1.01 | £2.02 |
| 50 - 98 | £0.90 | £1.80 |
| 100 - 248 | £0.74 | £1.48 |
| 250 + | £0.59 | £1.18 |
*price indicative
- RS Stock No.:
- 210-5963
- Mfr. Part No.:
- EEHZT1E221P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 220μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 x 10.2 mm | |
| Series | ZT | |
| Length | 10.2mm | |
| Height | 10mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | AEC-Q200 | |
| Diameter | 8mm | |
| Lifetime | 4000 h | |
| Leakage Current | 55μA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 14% | |
| Ripple Current | 2.9A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 220μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 3.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 x 10.2 mm | ||
Series ZT | ||
Length 10.2mm | ||
Height 10mm | ||
Electrolyte Type Solid | ||
Automotive Standard AEC-Q200 | ||
Diameter 8mm | ||
Lifetime 4000 h | ||
Leakage Current 55μA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 14% | ||
Ripple Current 2.9A | ||
- COO (Country of Origin):
- JP
The Panasonic ZT series V type uses hybrid technology. It has voltage rating of 25 V and capacitance of 220 uF with 125 °C maximum temperature range. It provides high safety with compact design. It has ESR value 22 mOhm with over all dimensions of 8x10.2 mm.
Endurance 4000 h at 125 ℃
Higher ripple current (75 % to 118 % higher than ZC series)
Vibration-proof product is available upon request.
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 220 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 560 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 56 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 25V dc


