Panasonic 330μF Through Hole Polymer Capacitor, 35V dc
- RS Stock No.:
- 210-5959
- Mfr. Part No.:
- EEHZS1V331V
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 210-5959
- Mfr. Part No.:
- EEHZS1V331V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Capacitance | 330µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 14mΩ | |
| Tolerance | ±20% | |
| Length | 12.8mm | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 10 x 12.8mm | |
| Series | ZS | |
| Leakage Current | 115 μA | |
| Polarised | Polar | |
| Diameter | 10mm | |
| Dissipation Factor | 12% | |
| Ripple Current | 3.5A | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 4000h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Capacitance 330µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 14mΩ | ||
Tolerance ±20% | ||
Length 12.8mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 10 x 12.8mm | ||
Series ZS | ||
Leakage Current 115 μA | ||
Polarised Polar | ||
Diameter 10mm | ||
Dissipation Factor 12% | ||
Ripple Current 3.5A | ||
Minimum Operating Temperature -55°C | ||
Lifetime 4000h | ||
- COO (Country of Origin):
- JP
The Panasonic ZS series conductive polymer hybrid aluminium electrolytic capacitor used vibration-proof of ±20 % tolerance and has 35 V voltage. It has 330μF of capacitance which size code is G12 and ultra low ESR between 13 mΩ and 19 mΩ.
Endurance 4000 h at 125 ℃
High ripple current and high capacitance
High-withstand voltage (to 63 V), low leakage current (0.01 CV or 3 μF)
Vibration-proof product is available upon request.
High ripple current and high capacitance
High-withstand voltage (to 63 V), low leakage current (0.01 CV or 3 μF)
Vibration-proof product is available upon request.
