Panasonic 330 μF Surface Polymer Capacitor, 35V dc

Bulk discount available
View bulk pricing options

Subtotal 10 units (supplied on a continuous strip)*

£14.80

(exc. VAT)

£17.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 428 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
10 - 48£1.48
50 - 98£1.205
100 - 198£1.12
200 +£1.075

*price indicative

Packaging Options:
RS Stock No.:
210-5958P
Mfr. Part No.:
EEHZS1V331P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Hybrid

Product Type

Polymer Capacitor

Capacitance

330μF

Voltage

35V dc

Mount Type

Surface

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

135°C

Dimensions

10 x 12.5 mm

Length

12.5mm

Height

11mm

Series

ZS

Electrolyte Type

Hybrid

Lifetime

4000 h

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Ripple Current

3.5A

Diameter

10mm

Leakage Current

115.5μA

Dissipation Factor

12%

COO (Country of Origin):
JP

Panasonic Series ZS Polymer Capacitor, 330 μF Capacitance, 35V DC Voltage - EEHZS1V331P


This polymer capacitor is a key component in the electronics sector, designed for surface-mounted applications. With a capacitance of 330 μF and a voltage rating of 35 V dc, this component is built to operate effectively under varying conditions. Its Compact dimensions of 10 x 12.5 mm ensure ease of integration into your circuitry.

Features & Benefits


• Hybrid technology provides improved performance and reliability
• Low equivalent series resistance (14 mΩ) enhances efficiency
• Operates in high temperatures up to +135°C for robust applications
• Polarised design ensures correct installation and functionality
• Long lifetime of 4000 hours under rated conditions supports durability
• Ripple current capability of 3.5 A supports stable power delivery

Applications


• Utilised in automation control systems
• Ideal for power supply circuits
• Suitable for audio equipment and signal processing
• Used in power management
• Commonly integrated into consumer electronics and appliances

What makes the design suitable for high-temperature environments?


The capacitor can handle maximum temperatures of +135°C, ensuring stable performance in environments where heat dissipation is crucial.

How does the low series resistance impact performance?


The low equivalent series resistance (14 mΩ) minimises power loss during operation, which is essential for energy-efficient designs.

What is the significance of using a polarised design?


The polarised design prevents reverse polarity conditions during installation, ensuring reliable and proper functionality within circuits.

How long can it be expected to last in continuous operation?


With a lifetime rating of 4000 hours, it is designed to provide longevity in continuous operational settings under specified conditions.

Can it handle significant ripple currents?


Yes, this capacitor can support ripple currents up to 3.5 A, making it suitable for applications with fluctuating power demands.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy