Panasonic 330 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 210-5957
- Mfr. Part No.:
- EEHZS1V331P
- Brand:
- Panasonic
Subtotal (1 reel of 400 units)*
£240.40
(exc. VAT)
£288.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 + | £0.601 | £240.40 |
*price indicative
- RS Stock No.:
- 210-5957
- Mfr. Part No.:
- EEHZS1V331P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 330μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 135°C | |
| Dimensions | 10 x 12.5 mm | |
| Series | ZS | |
| Height | 11mm | |
| Length | 12.5mm | |
| Electrolyte Type | Hybrid | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 115.5μA | |
| Ripple Current | 3.5A | |
| Lifetime | 4000 h | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 12% | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 330μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 135°C | ||
Dimensions 10 x 12.5 mm | ||
Series ZS | ||
Height 11mm | ||
Length 12.5mm | ||
Electrolyte Type Hybrid | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 115.5μA | ||
Ripple Current 3.5A | ||
Lifetime 4000 h | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 12% | ||
Diameter 10mm | ||
- COO (Country of Origin):
- JP
Panasonic Series ZS Polymer Capacitor, 330 μF Capacitance, 35V DC Voltage - EEHZS1V331P
This polymer capacitor is a key component in the electronics sector, designed for surface-mounted applications. With a capacitance of 330 μF and a voltage rating of 35 V dc, this component is built to operate effectively under varying conditions. Its Compact dimensions of 10 x 12.5 mm ensure ease of integration into your circuitry.
Features & Benefits
• Hybrid technology provides improved performance and reliability
• Low equivalent series resistance (14 mΩ) enhances efficiency
• Operates in high temperatures up to +135°C for robust applications
• Polarised design ensures correct installation and functionality
• Long lifetime of 4000 hours under rated conditions supports durability
• Ripple current capability of 3.5 A supports stable power delivery
• Low equivalent series resistance (14 mΩ) enhances efficiency
• Operates in high temperatures up to +135°C for robust applications
• Polarised design ensures correct installation and functionality
• Long lifetime of 4000 hours under rated conditions supports durability
• Ripple current capability of 3.5 A supports stable power delivery
Applications
• Utilised in automation control systems
• Ideal for power supply circuits
• Suitable for audio equipment and signal processing
• Used in power management
• Commonly integrated into consumer electronics and appliances
• Ideal for power supply circuits
• Suitable for audio equipment and signal processing
• Used in power management
• Commonly integrated into consumer electronics and appliances
What makes the design suitable for high-temperature environments?
The capacitor can handle maximum temperatures of +135°C, ensuring stable performance in environments where heat dissipation is crucial.
How does the low series resistance impact performance?
The low equivalent series resistance (14 mΩ) minimises power loss during operation, which is essential for energy-efficient designs.
What is the significance of using a polarised design?
The polarised design prevents reverse polarity conditions during installation, ensuring reliable and proper functionality within circuits.
How long can it be expected to last in continuous operation?
With a lifetime rating of 4000 hours, it is designed to provide longevity in continuous operational settings under specified conditions.
Can it handle significant ripple currents?
Yes, this capacitor can support ripple currents up to 3.5 A, making it suitable for applications with fluctuating power demands.
Related links
- Panasonic 330 μF Through Hole Polymer Capacitor, 35 V dc
- Panasonic 330 μF Through Hole Polymer Capacitor, 35 V
- Panasonic 330 μF Through Hole Polymer Capacitor, 6.3 V dc
- Panasonic 330 μF Through Hole Polymer Capacitor, 25 V dc
- Panasonic 330 μF Through Hole Polymer Capacitor, 10 V dc
- Panasonic 330 μF Through Hole Polymer Capacitor, 16 V dc
- KEMET 330 μF Through Hole Polymer Capacitor, 16 V dc
- Nichicon 330 μF Through Hole Polymer Capacitor, 6.3 V dc
