Panasonic 150 μF Surface Polymer Capacitor, 50V dc

Bulk discount available
View bulk pricing options

Subtotal 10 units (supplied on a continuous strip)*

£14.85

(exc. VAT)

£17.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 184 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
10 - 48£1.485
50 - 98£1.21
100 - 198£1.125
200 +£1.075

*price indicative

Packaging Options:
RS Stock No.:
210-5949P
Mfr. Part No.:
EEHZS1H151P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Hybrid

Capacitance

150μF

Voltage

50V dc

Mount Type

Surface

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

135°C

Dimensions

10 x 12.5 mm

Length

12.5mm

Series

ZS

Height

11mm

Electrolyte Type

Hybrid

Diameter

10mm

Lifetime

4000 h

Automotive Standard

AEC-Q200

Leakage Current

75μA

Ripple Current

3.2A

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

COO (Country of Origin):
JP

Panasonic Series ZS Polymer Capacitor, 150 μF Capacitance, 50V DC Voltage - EEHZS1H151P


This polymer capacitor is designed for high-performance applications requiring efficient energy storage and management. With a capacitance of 150μF and a voltage rating of 50 V DC, this component measures 10mm in diameter and 12.5mm in length. Its hybrid technology and conductive polymer dielectric material make it suitable for surface mount technology applications, optimally balancing size and functionality.

Features & Benefits


• Delivers low equivalent series resistance at 17 mΩ for improved efficiency
• Operates in temperatures up to +135°C, ensuring reliability in demanding environments
• Exhibits a maximum leakage current of just 75μA, extending operational longevity
• Features a ripple current rating of 3.2 A, perfect for power applications
• Polarised design ensures correct installation and function in circuits
• Allows for a tolerance of ±20%, accommodating varying circuit requirements

Applications


• Utilised in automation systems requiring a stable power supply
• Effective in electronic devices for efficient energy management
• Suited for within the electrical industry needing Compact components
• Implemented in mechanical systems to enhance power performance

What is the expected operational lifetime of this component?


The expected operational lifetime of this capacitor is 4000 hours, ensuring prolonged performance before replacement may be necessary.

How does the hybrid design enhance the functionality of the capacitor?


The hybrid design combines the benefits of conductive polymer and aluminium materials, leading to enhanced performance with reduced heat generation and improved energy efficiency.

What considerations should be MADE regarding mounting type?


This component is specifically designed for surface mount applications, facilitating efficient integration into Compact electronic circuits.

Can this capacitor handle varying temperature conditions?


Yes, it operates effectively within a wide temperature range of -55°C to +135°C, making it suitable for diverse environments.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy