Panasonic 470 μF Surface Mount Polymer Capacitor, 25V dc
- RS Stock No.:
- 210-5945
- Mfr. Part No.:
- EEHZS1E471P
- Brand:
- Panasonic
Subtotal (1 tape of 2 units)*
£3.32
(exc. VAT)
£3.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 284 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 + | £1.66 | £3.32 |
*price indicative
- RS Stock No.:
- 210-5945
- Mfr. Part No.:
- EEHZS1E471P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 470μF | |
| Voltage | 25V dc | |
| Mount Type | Surface Mount | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 135°C | |
| Dimensions | 10 x 12.5 mm | |
| Height | 11mm | |
| Length | 12.5mm | |
| Series | ZS | |
| Electrolyte Type | Hybrid | |
| Ripple Current | 3.5A | |
| Leakage Current | 117.5μA | |
| Lifetime | 4000 h | |
| Diameter | 10mm | |
| Dissipation Factor | 14% | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 470μF | ||
Voltage 25V dc | ||
Mount Type Surface Mount | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 135°C | ||
Dimensions 10 x 12.5 mm | ||
Height 11mm | ||
Length 12.5mm | ||
Series ZS | ||
Electrolyte Type Hybrid | ||
Ripple Current 3.5A | ||
Leakage Current 117.5μA | ||
Lifetime 4000 h | ||
Diameter 10mm | ||
Dissipation Factor 14% | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Panasonic Series ZS Polymer Capacitor, 470 μF Capacitance, 25V DC Voltage - EEHZS1E471P
This polymer capacitor is a hybrid component designed for surface mounting applications. With a capacitance Value of 470μF and a voltage rating of 25 V DC, this low ESR capacitor is suitable for a variety of electronic applications. Measuring 10 x 12.5mm, it operates efficiently in temperature ranges from -55°C to +135°C, making it a reliable choice for demanding environments.
Features & Benefits
• Hybrid technology combines benefits of conductive polymers and aluminium
• Low equivalent series resistance (14 mΩ) enhances performance
• Polarised design caters to specific circuit requirements
• Tolerance of ±20% accommodates standard variations in capacitance
• High ripple current handling (3.5 A) supports robust applications
• Long lifetime of 4000 hours ensures durability in operations
• Low equivalent series resistance (14 mΩ) enhances performance
• Polarised design caters to specific circuit requirements
• Tolerance of ±20% accommodates standard variations in capacitance
• High ripple current handling (3.5 A) supports robust applications
• Long lifetime of 4000 hours ensures durability in operations
Applications
• Used in automation and control circuits
• Essential for power supply filters in electronics
• Utilised in DC-DC converters for improved efficiency
• Effective in audio equipment for filtering signals
• Suitable for use in automotive for enhanced reliability
• Essential for power supply filters in electronics
• Utilised in DC-DC converters for improved efficiency
• Effective in audio equipment for filtering signals
• Suitable for use in automotive for enhanced reliability
What is the significance of the low ESR in this component?
The low ESR (14 mΩ) reduces energy loss during operation, which increases efficiency and enhances overall performance. This feature is critical for applications where power conservation is essential.
How does the temperature rating affect the longevity of this component?
Operating effectively at temperatures ranging from -55°C to +135°C ensures that it can handle extreme conditions without degradation, thereby extending its operational lifespan to 4000 hours.
In what type of circuits is a polarised capacitor necessary?
Polarised capacitors are Crucial in circuits where directionality matters, such as in DC power supplies, where they prevent incorrect installation that could lead to failure or damage.
What are the implications of a ±20% tolerance in capacitance?
A tolerance of ±20% indicates the allowable variation from the nominal capacitance of 470μF, ensuring compatibility in applications where precise values are not critical but overall functionality is maintained.
How does the ripple current specification impact performance?
A ripple current rating of 3.5 A signifies the maximum alternating current the capacitor can handle, promoting stability and reliability in high-frequency applications without overheating or failure.
Related links
- Panasonic 470 μF Through Hole Polymer Capacitor, 25 V dc
- Panasonic 6.8 μF Through Hole Polymer Capacitor, 25 V dc
- Panasonic 470 μF Surface Polymer Capacitor, 25 V dc
- Panasonic 330 μF Through Hole Polymer Capacitor, 25 V dc
- Panasonic 56 μF Through Hole Polymer Capacitor, 25 V dc
- Panasonic 270 μF Through Hole Polymer Capacitor, 25 V dc
- Panasonic 470 μF Surface Mount Polymer Capacitor, 25 V dc
- Panasonic 82 μF Through Hole Polymer Capacitor, 25 V dc


