Panasonic 330 μF Surface Polymer Capacitor, 6.3V dc

Subtotal (1 reel of 1000 units)*

£545.00

(exc. VAT)

£654.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.545£545.00

*price indicative

RS Stock No.:
210-5606
Mfr. Part No.:
6SVT330M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

330μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

1000

Polarity

Polar

Lead Pitch

2.1mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

6.3 x 6.4 mm

Depth

6.6mm

Height

6.6mm

Length

6.4mm

Series

SVT

Electrolyte Type

Solid

Lifetime

2000 h

Dissipation Factor

12%

Ripple Current

1070mA

Automotive Standard

No

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Leakage Current

415μA

COO (Country of Origin):
JP
The Panasonic Conductive Polymer Aluminium solid capacitors works with low ESR and excellent noise reduction capability. The SVT capacitors are ideal for industrial applications.

2700μF maximum capacitance

–55°C to +125°C category temperature range

±20% capacitance tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy