Panasonic 330 μF Surface Polymer Capacitor, 25V dc
- RS Stock No.:
- 210-5578
- Mfr. Part No.:
- 25SVT330M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
£2.83
(exc. VAT)
£3.396
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 360 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | £1.415 | £2.83 |
| 20 - 48 | £1.345 | £2.69 |
| 50 - 98 | £1.31 | £2.62 |
| 100 - 198 | £1.275 | £2.55 |
| 200 + | £1.245 | £2.49 |
*price indicative
- RS Stock No.:
- 210-5578
- Mfr. Part No.:
- 25SVT330M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 330μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Package/Case | 400 | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 12.6 mm | |
| Series | SVT | |
| Length | 12.6mm | |
| Depth | 10.3mm | |
| Height | 10.3mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 12% | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Leakage Current | 1650μA | |
| Ripple Current | 1.5A | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 330μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Package/Case 400 | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 12.6 mm | ||
Series SVT | ||
Length 12.6mm | ||
Depth 10.3mm | ||
Height 10.3mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 12% | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Leakage Current 1650μA | ||
Ripple Current 1.5A | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Aluminium solid capacitors works with low ESR and excellent noise reduction capability. The SVT capacitors are ideal for industrial applications.
2700μF maximum capacitance
–55°C to +125°C category temperature range
±20% capacitance tolerance
Related links
- Panasonic 330 μF Surface Mount Polymer Capacitor, 25V dc
- Nichicon 330 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 330 μF Surface Polymer Capacitor, 25V dc
- Panasonic 560 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 330 μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 56 μF Surface Mount Polymer Capacitor, 25V dc


