Panasonic 330 μF Surface Mount Polymer Capacitor, 25V dc

Subtotal (1 reel of 400 units)*

£493.20

(exc. VAT)

£592.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 +£1.233£493.20

*price indicative

RS Stock No.:
210-5577
Mfr. Part No.:
25SVT330M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

330μF

Voltage

25V dc

Mount Type

Surface Mount

Package/Case

400

Polarity

Polar

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 x 12.6 mm

Length

12.6mm

Height

10.3mm

Depth

10.3mm

Series

SVT

Electrolyte Type

Solid

Leakage Current

1650μA

Ripple Current

1.5A

Minimum Operating Temperature

-55°C

Lifetime

2000 h

Automotive Standard

No

Dissipation Factor

12%

Diameter

10mm

COO (Country of Origin):
JP
The Panasonic Conductive Polymer Aluminium solid capacitors works with low ESR and excellent noise reduction capability. The SVT capacitors are ideal for industrial applications.

2700μF maximum capacitance

–55°C to +125°C category temperature range

±20% capacitance tolerance

Related links