Panasonic 100 μF Surface Mount Polymer Capacitor, 16V dc
- RS Stock No.:
- 210-5559
- Mfr. Part No.:
- 16SVT100M
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£550.00
(exc. VAT)
£660.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.55 | £550.00 |
*price indicative
- RS Stock No.:
- 210-5559
- Mfr. Part No.:
- 16SVT100M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 100μF | |
| Mount Type | Surface Mount | |
| Package/Case | 1000 | |
| Polarity | Polar | |
| Lead Pitch | 2.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6.3 x 6.4 mm | |
| Length | 6.4mm | |
| Height | 6.6mm | |
| Depth | 6.6mm | |
| Series | SVT | |
| Electrolyte Type | Solid | |
| Leakage Current | 300μA | |
| Ripple Current | 780mA | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Dissipation Factor | 12% | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 100μF | ||
Mount Type Surface Mount | ||
Package/Case 1000 | ||
Polarity Polar | ||
Lead Pitch 2.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6.3 x 6.4 mm | ||
Length 6.4mm | ||
Height 6.6mm | ||
Depth 6.6mm | ||
Series SVT | ||
Electrolyte Type Solid | ||
Leakage Current 300μA | ||
Ripple Current 780mA | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Dissipation Factor 12% | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Aluminium solid capacitors works with low ESR and excellent noise reduction capability. The SVT capacitors are ideal for industrial applications.
2700μF maximum capacitance
–55°C to +125°C category temperature range
±20% capacitance tolerance
Related links
- Panasonic 100 μF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 56 μF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 680 μF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 3.3 μF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 16 V dc


